10 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923151050

DigiKey Part Number
900-0923151050-ND
Manufacturer
Manufacturer Product Number
0923151050
Description
10CKT PICOFLEX 500MM LONG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0923151050 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
10
Number of Rows
1
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
0.050" (1.27mm)
Length
1.64' (500.00mm)
Features
-
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Tin
Contact Finish Thickness
80.0µin (2.03µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 835
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
159,84000 Kč59,84 Kč
1050,94100 Kč509,41 Kč
2547,74120 Kč1 193,53 Kč
5045,45640 Kč2 272,82 Kč
10043,28530 Kč4 328,53 Kč
25040,57316 Kč10 143,29 Kč
50038,63674 Kč19 318,37 Kč
1 00036,79312 Kč36 793,12 Kč
2 50034,49132 Kč86 228,30 Kč
Manufacturers Standard Package
Unit Price without VAT:59,84000 Kč
Unit Price with VAT:72,40640 Kč