
0923150820 | |
|---|---|
DigiKey Part Number | WM13327-ND |
Manufacturer | |
Manufacturer Product Number | 0923150820 |
Description | 8CC PICOFLEX 200MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 8 | |
Number of Rows | 1 | |
Pitch - Connector | 0.050" (1.27mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.656' (200.00mm, 7.87") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,84000 Kč | 42,84 Kč |
| 10 | 36,41100 Kč | 364,11 Kč |
| 25 | 34,12600 Kč | 853,15 Kč |
| 50 | 32,49660 Kč | 1 624,83 Kč |
| 100 | 30,94270 Kč | 3 094,27 Kč |
| 250 | 29,00496 Kč | 7 251,24 Kč |
| 500 | 27,61992 Kč | 13 809,96 Kč |
| 2 000 | 25,04684 Kč | 50 093,68 Kč |
| 4 000 | 23,85231 Kč | 95 409,24 Kč |
| Unit Price without VAT: | 42,84000 Kč |
|---|---|
| Unit Price with VAT: | 51,83640 Kč |



