0919990478
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0919990478

DigiKey Part Number
900-0919990478-ND
Manufacturer
Manufacturer Product Number
0919990478
Description
CONN HDR 2POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0919990478 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
-
Connector Type
Header, Male Blades
Number of Positions
2
Pitch
0.197" (5.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide, Keyed
Color
Natural
Fastening Type
Latch Lock
Contact Material
Brass
Contact Finish
Silver
Contact Finish Thickness
78.7µin (2.00µm)
Voltage Rating
250 V
Current Rating (Amps)
16 A
Material - Insulation
Polyamide (PA66), Nylon 6/6
Operating Temperature
-20°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 8 602 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 0002,91500 Kč20 405,00 Kč
Unit Price without VAT:2,91500 Kč
Unit Price with VAT:3,52715 Kč

Other Suppliers on DigiKey

8 602In Stock
Ships from WEC