7 Position Rectangular Receptacle Connector IDC Tin 18-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0916275001

DigiKey Part Number
0916275001-ND
Manufacturer
Manufacturer Product Number
0916275001
Description
CONN RCPT 7POS IDC 18-22AWG TIN
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7 Position Rectangular Receptacle Connector IDC Tin 18-22 AWG
Datasheet
 Datasheet
EDA/CAD Models
0916275001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Discrete
Part Status
Active
Wire Gauge
18-22 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Outer Shroud Contact
Color
Natural
Number of Positions
7
Base Product Number
Pitch
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
2 70065,09069 Kč175 744,86 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,09069 Kč
Unit Price with VAT:78,75973 Kč