Hand Crimper Tool Rectangular IDC Connectors
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0638276200

DigiKey Part Number
0638276200-ND
Manufacturer
Manufacturer Product Number
0638276200
Description
TOOL HAND PRESS 18-22AWG SIDE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Rectangular IDC Connectors
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type Feature
Terminator
Manufacturer
Molex
For Use With/Related Products
Rectangular IDC Connectors
Series
Wire Gauge or Range - AWG
18-22 AWG
Packaging
Bulk
Ratcheting
Ratchet
Part Status
Active
Wire Entry Location
Side Entry
Tool Method
Manual
Base Product Number
Tool Type
Hand Crimper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
161 731,18000 Kč61 731,18 Kč
Unit Price without VAT:61 731,18000 Kč
Unit Price with VAT:74 694,72780 Kč