



0905841304 | |
|---|---|
DigiKey Part Number | 23-0905841304-ND |
Manufacturer | |
Manufacturer Product Number | 0905841304 |
Description | CONN DIP HDR IDC 4P 26-28AWG PCB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4 Position Ribbon Cable, DIP Header Connector White IDC 26-28 AWG, Stranded Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0905841304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Ribbon Cable, DIP Header | |
Number of Positions | 4 | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | 26-28 AWG, Stranded | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 11,00300 Kč | 110,03 Kč |
| 25 | 10,31440 Kč | 257,86 Kč |
| 70 | 9,59014 Kč | 671,31 Kč |
| 140 | 9,13114 Kč | 1 278,36 Kč |
| 280 | 8,69543 Kč | 2 434,72 Kč |
| 560 | 8,27959 Kč | 4 636,57 Kč |
| 1 050 | 7,92025 Kč | 8 316,26 Kč |
| 2 520 | 7,44562 Kč | 18 762,96 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |












