



0903273318 | |
|---|---|
DigiKey Part Number | 23-0903273318-ND |
Manufacturer | |
Manufacturer Product Number | 0903273318 |
Description | CONN RCPT 18POS IDC 26-28AWG |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903273318 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 18 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,71000 Kč | 132,71 Kč |
| 10 | 112,80100 Kč | 1 128,01 Kč |
| 25 | 105,72920 Kč | 2 643,23 Kč |
| 50 | 100,67700 Kč | 5 033,85 Kč |
| 100 | 95,87060 Kč | 9 587,06 Kč |
| 250 | 89,86892 Kč | 22 467,23 Kč |
| 500 | 85,58238 Kč | 42 791,19 Kč |
| 1 000 | 81,50059 Kč | 81 500,59 Kč |
| 2 500 | 76,40458 Kč | 191 011,45 Kč |
| Unit Price without VAT: | 132,71000 Kč |
|---|---|
| Unit Price with VAT: | 160,57910 Kč |








