Direct




0903253018 | |
|---|---|
DigiKey Part Number | 900-0903253018-ND |
Manufacturer | |
Manufacturer Product Number | 0903253018 |
Description | CONN HEADER VERT 18POS 1.27MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0903253018 Models |
Category | Contact Length - Post 0.130" (3.30mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Palladium-Nickel |
Part Status Active | Contact Finish Thickness - Mating 24.0µin (0.61µm) |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Pitch - Mating | Features Board Lock |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0903257018 | Molex | 0 | WM19207-ND | 69,64047 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 86,05418 Kč | 103 265,02 Kč |
| Unit Price without VAT: | 86,05418 Kč |
|---|---|
| Unit Price with VAT: | 104,12556 Kč |





