



0903270322 | |
|---|---|
DigiKey Part Number | WM20597-ND |
Manufacturer | |
Manufacturer Product Number | 0903270322 |
Description | CONN RCPT 22POS IDC 26-28AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Receptacle Connector IDC Tin 26-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0903270322 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Cable Termination IDC |
Series | Wire Type Ribbon Cable |
Packaging Bulk | Wire Gauge 26-28 AWG |
Part Status Active | Features Feed Through |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Female Socket | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 22 | Color White |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 14,86700 Kč | 148,67 Kč |
| 25 | 13,94280 Kč | 348,57 Kč |
| 50 | 13,27080 Kč | 663,54 Kč |
| 100 | 12,63660 Kč | 1 263,66 Kč |
| 250 | 11,84456 Kč | 2 961,14 Kč |
| 500 | 11,27844 Kč | 5 639,22 Kč |
| 1 000 | 10,74006 Kč | 10 740,06 Kč |
| 2 500 | 10,06753 Kč | 25 168,83 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |










