0901210131 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 620
Unit Price: 20,21000 Kč
Datasheet
C-Grid III 90121 Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C-Grid III 90121 Tin
0901210131
0901210131

0901210131

DigiKey Part Number
WM8105-ND
Manufacturer
Manufacturer Product Number
0901210131
Description
CONN HEADER R/A 11POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 11 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901210131 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.266" (6.75mm)
Contact Length - Post
0.114" (2.90mm)
Overall Contact Length
-
Insulation Height
0.142" (3.60mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
118.1µin (3.00µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 350 View Now
All prices are in CZK
Tray
QuantityUnit PriceExt Price
123,54000 Kč23,54 Kč
1020,03800 Kč200,38 Kč
10017,03270 Kč1 703,27 Kč
90014,58447 Kč13 126,02 Kč
1 80013,88840 Kč24 999,12 Kč
5 40012,85296 Kč69 405,98 Kč
10 80012,24002 Kč132 192,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,54000 Kč
Unit Price with VAT:28,48340 Kč

Other Suppliers on DigiKey

350In Stock
Ships from WEC