0895069800
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0895069800

DigiKey Part Number
900-0895069800-ND
Manufacturer
Manufacturer Product Number
0895069800
Description
SCREW,RAW,PAN HEAD,3/16 LONG WIT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Screw For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Connector Style
-
Accessory Type
Screw
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 468
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
116,87000 Kč16,87 Kč
1014,33100 Kč143,31 Kč
2513,43120 Kč335,78 Kč
5012,78960 Kč639,48 Kč
10012,17930 Kč1 217,93 Kč
25011,41484 Kč2 853,71 Kč
50010,86952 Kč5 434,76 Kč
1 00010,35043 Kč10 350,43 Kč
3 0009,57847 Kč28 735,41 Kč
Manufacturers Standard Package
Unit Price without VAT:16,87000 Kč
Unit Price with VAT:20,41270 Kč