



0732520092 | |
|---|---|
DigiKey Part Number | WM13035-ND |
Manufacturer | |
Manufacturer Product Number | 0732520092 |
Description | CONN 2.92MM JACK STR 50 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Surface Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | EMI/RFI Gasket, Field Replaceable | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 135°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 050,32000 Kč | 1 050,32 Kč |
| 10 | 892,81400 Kč | 8 928,14 Kč |
| 25 | 836,93000 Kč | 20 923,25 Kč |
| 50 | 797,01680 Kč | 39 850,84 Kč |
| 100 | 759,01680 Kč | 75 901,68 Kč |
| 250 | 716,55676 Kč | 179 139,19 Kč |
| Unit Price without VAT: | 1 050,32000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,88720 Kč |


