
Category | Specifications USB 1.1 (USB 1.0) |
Mfr | Transfer Rate 12Mbps |
Series | Wire Gauge 26 AWG, 28 AWG |
Packaging Bulk | Shielding Shielded |
Part Status Obsolete | Color White |
Configuration | Features Data Transfer and Charge |
Length 3.28' (1.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AK672-1 | Assmann WSW Components | 0 | AE10359-ND | 67,78000 Kč | Direct |


