AK672-1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Molex
In Stock: 0
Unit Price: 20,85550 Kč
Datasheet

Direct


CNC Tech
In Stock: 125
Unit Price: 86,76000 Kč
Datasheet
USB 1.1 (USB 1.0) Cable A Male to B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 1.1 (USB 1.0) Cable A Male to B Male 3.28' (1.00m) Shielded
AK672-1-R

AK672-1

DigiKey Part Number
AE10359-ND
Manufacturer
Manufacturer Product Number
AK672-1
Description
CBL USB1.1 A PLUG TO B PLG 3.28'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
USB 1.1 (USB 1.0) Cable A Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Transfer Rate
5Gbps
Mfr
Wire Gauge
24 AWG, 28 AWG
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Beige
Configuration
Features
Data Transfer and Charge
Length
3.28' (1.00m)
Base Product Number
Specifications
USB 1.1 (USB 1.0)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0887328000Molex0WM21039-ND20,85550 KčDirect
101-1030-BE-00100CNC Tech1251175-1045-ND86,76000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,78000 Kč67,78 Kč
1057,54000 Kč575,40 Kč
2553,92400 Kč1 348,10 Kč
5051,34620 Kč2 567,31 Kč
10048,89360 Kč4 889,36 Kč
25045,83120 Kč11 457,80 Kč
50043,64388 Kč21 821,94 Kč
1 00041,56147 Kč41 561,47 Kč
2 50038,96166 Kč97 404,15 Kč
Manufacturers Standard Package
Unit Price without VAT:67,78000 Kč
Unit Price with VAT:82,01380 Kč
Alternate Color
CBL USB1.1 A PLUG TO B PLG 3.28'
In-Stock: 0
Unit Price: 64,65000 Kč