0878980316
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878980316

DigiKey Part Number
900-0878980316TR-ND - Tape & Reel (TR)
900-0878980316CT-ND - Cut Tape (CT)
900-0878980316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0878980316
Description
CONN HEADER SMD 3POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878980316 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
Automotive, General Purpose, Lighting, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 805
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,54000 Kč28,54 Kč
1024,16300 Kč241,63 Kč
10020,52800 Kč2 052,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
32017,01875 Kč5 446,00 Kč
64016,20591 Kč10 371,78 Kč
96015,74884 Kč15 118,89 Kč
1 60015,19140 Kč24 306,24 Kč
2 24014,83507 Kč33 230,56 Kč
3 20014,46659 Kč46 293,09 Kč
8 00013,56163 Kč108 493,04 Kč
Manufacturers Standard Package
Unit Price without VAT:28,54000 Kč
Unit Price with VAT:34,53340 Kč