
0878980306 | |
|---|---|
DigiKey Part Number | WM9810-ND |
Manufacturer | |
Manufacturer Product Number | 0878980306 |
Description | CONN HEADER SMD 3POS 2.54MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878980306 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose, Lighting, Medical, Telecommunications |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM-103-02-S-SV | Samtec Inc. | 86 | SAM15883-ND | 15,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 10,77200 Kč | 107,72 Kč |
| 100 | 9,15510 Kč | 915,51 Kč |
| 500 | 8,16990 Kč | 4 084,95 Kč |
| 1 000 | 7,77976 Kč | 7 779,76 Kč |
| 9 000 | 6,66253 Kč | 59 962,77 Kč |
| 18 000 | 6,34473 Kč | 114 205,14 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











