0878914001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 13,87552 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 9,68311 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 11 713
Unit Price: 15,79000 Kč
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: 10,92731 Kč
Datasheet
KK 87891
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0878914001

DigiKey Part Number
0878914001-ND
Manufacturer
Manufacturer Product Number
0878914001
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0878914001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.117" (2.97mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.098" (2.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
30063,23290 Kč18 969,87 Kč
Unit Price without VAT:63,23290 Kč
Unit Price with VAT:76,51181 Kč