
0878323414 | |
|---|---|
DigiKey Part Number | WM23630TR-ND - Tape & Reel (TR) WM23630CT-ND - Cut Tape (CT) WM23630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878323414 |
Description | CONN HEADER SMD 34POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 34 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878323414 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.141" (3.60mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Keying Slot | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 74.8µin (1.90µm) | |
Applications | Automotive, General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,94000 Kč | 54,94 Kč |
| 10 | 46,68900 Kč | 466,89 Kč |
| 100 | 39,66870 Kč | 3 966,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,72808 Kč | 14 864,04 Kč |
| 1 000 | 28,30930 Kč | 28 309,30 Kč |
| 1 500 | 27,51123 Kč | 41 266,85 Kč |
| 2 500 | 26,53799 Kč | 66 344,98 Kč |
| 3 500 | 25,91598 Kč | 90 705,93 Kč |
| 5 000 | 25,27263 Kč | 126 363,15 Kč |
| Unit Price without VAT: | 54,94000 Kč |
|---|---|
| Unit Price with VAT: | 66,47740 Kč |












