



0878312220 | |
|---|---|
DigiKey Part Number | WM18586-ND |
Manufacturer | |
Manufacturer Product Number | 0878312220 |
Description | CONN HEADER VERT 22POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878312220 Models |
Category | Contact Length - Post 0.098" (2.50mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Square |
Packaging Tube | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Keying Slot |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Termination Solder | Applications Automotive, General Purpose, Telecommunications |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Mating 0.141" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,72000 Kč | 86,72 Kč |
| 21 | 69,93333 Kč | 1 468,60 Kč |
| 105 | 62,41610 Kč | 6 553,69 Kč |
| 504 | 55,87718 Kč | 28 162,10 Kč |
| 1 008 | 53,21181 Kč | 53 637,50 Kč |
| Unit Price without VAT: | 86,72000 Kč |
|---|---|
| Unit Price with VAT: | 104,93120 Kč |












