



0875682263 | |
|---|---|
DigiKey Part Number | 23-0875682263-ND |
Manufacturer | |
Manufacturer Product Number | 0875682263 |
Description | CONN RCPT 22POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875682263 Models |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Molex | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 22 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,31000 Kč | 82,31 Kč |
| 10 | 70,00700 Kč | 700,07 Kč |
| 25 | 65,62280 Kč | 1 640,57 Kč |
| 50 | 62,49000 Kč | 3 124,50 Kč |
| 100 | 59,50410 Kč | 5 950,41 Kč |
| 250 | 55,77740 Kč | 13 944,35 Kč |
| 500 | 53,11570 Kč | 26 557,85 Kč |
| 1 000 | 50,58166 Kč | 50 581,66 Kč |
| 2 500 | 47,41819 Kč | 118 545,48 Kč |
| Unit Price without VAT: | 82,31000 Kč |
|---|---|
| Unit Price with VAT: | 99,59510 Kč |











