Similar
Similar
Similar
Similar

0877591075 | |
|---|---|
DigiKey Part Number | 0877591075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0877591075 |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877591075 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 57202-G52-05LF | Amphenol CS (FCI) | 359 | 609-2610-ND | 28,98000 Kč | Similar |
| 57202-G53-05A09LF | Amphenol CS (FCI) | 4 584 | 609-57202-G53-05A09LFCT-ND | 29,82000 Kč | Similar |
| 57202-G53-05ALF | Amphenol CS (FCI) | 0 | 57202-G53-05ALF-ND | 22,23810 Kč | Similar |
| 57202-S53-05ALF | Amphenol CS (FCI) | 0 | 57202-S53-05ALF-ND | 22,73384 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 30,78055 Kč | 277 024,95 Kč |
| Unit Price without VAT: | 30,78055 Kč |
|---|---|
| Unit Price with VAT: | 37,24447 Kč |




