
57202-G53-05A09LF | |
|---|---|
DigiKey Part Number | 609-57202-G53-05A09LFTR-ND - Tape & Reel (TR) 609-57202-G53-05A09LFCT-ND - Cut Tape (CT) 609-57202-G53-05A09LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 57202-G53-05A09LF |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 57202-G53-05A09LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | 9 | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.138" (3.50mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Square | |
Contact Finish - Mating | Gold, GXT™ | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Pick and Place | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 2A (AC/DC) | |
Voltage Rating | 200V (AC/DC) | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 78.7µin (2.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,34500 Kč | 253,45 Kč |
| 100 | 21,52920 Kč | 2 152,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 18,67423 Kč | 14 005,67 Kč |
| 1 500 | 17,78307 Kč | 26 674,60 Kč |
| 2 250 | 17,28164 Kč | 38 883,69 Kč |
| 3 750 | 16,67029 Kč | 62 513,59 Kč |
| 5 250 | 16,27945 Kč | 85 467,11 Kč |
| 7 500 | 15,87536 Kč | 119 065,20 Kč |
| Unit Price without VAT: | 29,82000 Kč |
|---|---|
| Unit Price with VAT: | 36,08220 Kč |


