Connector Header Surface Mount 6 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0877590674

DigiKey Part Number
900-0877590674TR-ND - Tape & Reel (TR)
900-0877590674CT-ND - Cut Tape (CT)
900-0877590674DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0877590674
Description
CONN HEADER SMD 6POS 2MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0877590674 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.150" (3.81mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Row Spacing - Mating
Features
Pick and Place
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Applications
Automotive, General Purpose, Telecommunications
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 292
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75021,03445 Kč15 775,84 Kč
1 50020,03071 Kč30 046,06 Kč
2 25019,46607 Kč43 798,66 Kč
3 75018,77745 Kč70 415,44 Kč
5 25018,33730 Kč96 270,82 Kč
7 50017,88203 Kč134 115,23 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
137,38000 Kč37,38 Kč
1031,70700 Kč317,07 Kč
10026,94460 Kč2 694,46 Kč
Digi-Reel®
QuantityUnit PriceExt Price
133,39000 Kč33,39 Kč
1028,43100 Kč284,31 Kč
10024,15610 Kč2 415,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:33,39000 Kč
Unit Price with VAT:40,40190 Kč