
0877590474 | |
|---|---|
DigiKey Part Number | WM7143TR-ND - Tape & Reel (TR) WM7143CT-ND - Cut Tape (CT) WM7143DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0877590474 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877590474 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 37,75400 Kč | 377,54 Kč |
| 100 | 32,09330 Kč | 3 209,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 31,05072 Kč | 23 288,04 Kč |
| 1 500 | 29,56911 Kč | 44 353,67 Kč |
| 2 250 | 28,73562 Kč | 64 655,15 Kč |
| 3 750 | 27,71938 Kč | 103 947,68 Kč |
| 5 250 | 27,06974 Kč | 142 116,14 Kč |
| 7 500 | 26,39785 Kč | 197 983,88 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |











