
0877590464 | |
|---|---|
DigiKey Part Number | WM23614-ND |
Manufacturer | |
Manufacturer Product Number | 0877590464 |
Description | CONN HEADER SMD 4POS 2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0877590464 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.150" (3.81mm) |
Packaging Tube | Insulation Height 0.059" (1.50mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Row Spacing - Mating | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Applications Automotive, General Purpose, Telecommunications |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| 100 | 17,84410 Kč | 1 784,41 Kč |
| 500 | 15,92656 Kč | 7 963,28 Kč |
| 3 060 | 14,01555 Kč | 42 887,58 Kč |
| 6 120 | 13,34704 Kč | 81 683,88 Kč |
| 12 240 | 12,71062 Kč | 155 577,99 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |



