22 Position SATA Receptacle Connector Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position SATA Receptacle Connector Solder Surface Mount
877131006
877131006

0877131006

DigiKey Part Number
WM10124TR-ND - Tape & Reel (TR)
WM10124CT-ND - Cut Tape (CT)
WM10124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0877131006
Description
CONN SATA RCPT 22POS SLD SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 Position SATA Receptacle Connector Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0877131006 Models
Product Attributes
Filter Similar Products
Category
Number of Positions
22
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Board Guide
Part Status
Active
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
SATA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 337
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,53000 Kč120,53 Kč
10102,40700 Kč1 024,07 Kč
2595,99440 Kč2 399,86 Kč
5091,40840 Kč4 570,42 Kč
10087,04510 Kč8 704,51 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40088,04620 Kč35 218,48 Kč
80083,84738 Kč67 077,90 Kč
1 20081,48467 Kč97 781,60 Kč
2 00078,60392 Kč157 207,84 Kč
Manufacturers Standard Package
Unit Price without VAT:120,53000 Kč
Unit Price with VAT:145,84130 Kč