



0875685093 | |
|---|---|
DigiKey Part Number | WM14350-ND |
Manufacturer | |
Manufacturer Product Number | 0875685093 |
Description | CONN RCPT 50POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0875685093 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Fastening Type Locking Ramp |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch 0.079" (2.00mm) | Color Black |
Number of Rows 2 | Base Product Number |
Row Spacing 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,43000 Kč | 139,43 Kč |
| 10 | 118,47100 Kč | 1 184,71 Kč |
| 25 | 111,04600 Kč | 2 776,15 Kč |
| 50 | 105,74180 Kč | 5 287,09 Kč |
| 100 | 100,69170 Kč | 10 069,17 Kč |
| 250 | 94,38768 Kč | 23 596,92 Kč |
| 700 | 87,77854 Kč | 61 444,98 Kč |
| 1 400 | 83,59319 Kč | 117 030,47 Kč |
| Unit Price without VAT: | 139,43000 Kč |
|---|---|
| Unit Price with VAT: | 168,71030 Kč |












