



0874390601 | |
|---|---|
DigiKey Part Number | 900-0874390601-ND |
Manufacturer | |
Manufacturer Product Number | 0874390601 |
Description | CONN RCPT HSG 6POS 1.50MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874390601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.059" (1.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 Kč | 5,48 Kč |
| 10 | 4,70600 Kč | 47,06 Kč |
| 25 | 4,41480 Kč | 110,37 Kč |
| 50 | 4,20680 Kč | 210,34 Kč |
| 100 | 4,00450 Kč | 400,45 Kč |
| 250 | 3,75320 Kč | 938,30 Kč |
| 500 | 3,57364 Kč | 1 786,82 Kč |
| 1 000 | 3,40300 Kč | 3 403,00 Kč |
| 2 500 | 3,18971 Kč | 7 974,27 Kč |
| Unit Price without VAT: | 5,48000 Kč |
|---|---|
| Unit Price with VAT: | 6,63080 Kč |







