



0874390301 | |
|---|---|
DigiKey Part Number | WM13297-ND |
Manufacturer | |
Manufacturer Product Number | 0874390301 |
Description | CONN RCPT HSG 3POS 1.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Black 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874390301 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Black |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,25500 Kč | 32,55 Kč |
| 25 | 3,04880 Kč | 76,22 Kč |
| 50 | 2,90620 Kč | 145,31 Kč |
| 100 | 2,76750 Kč | 276,75 Kč |
| 250 | 2,59284 Kč | 648,21 Kč |
| 500 | 2,46894 Kč | 1 234,47 Kč |
| 1 000 | 2,35073 Kč | 2 350,73 Kč |
| 2 500 | 2,20336 Kč | 5 508,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |





