



0874381043 | |
|---|---|
DigiKey Part Number | WM7654TR-ND - Tape & Reel (TR) WM7654CT-ND - Cut Tape (CT) WM7654DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874381043 |
Description | CONN HEADER SMD R/A 10POS 1.5MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 10 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874381043 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.175" (4.45mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Beige |
Shrouding Shrouded - 4 Wall | Voltage Rating 250V |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,27000 Kč | 21,27 Kč |
| 10 | 18,01900 Kč | 180,19 Kč |
| 100 | 15,31630 Kč | 1 531,63 Kč |
| 500 | 13,66994 Kč | 6 834,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,12480 Kč | 14 124,80 Kč |
| 2 000 | 13,45076 Kč | 26 901,52 Kč |
| 3 000 | 13,07153 Kč | 39 214,59 Kč |
| 5 000 | 12,60907 Kč | 63 045,35 Kč |
| 7 000 | 12,31344 Kč | 86 194,08 Kč |
| 10 000 | 12,00770 Kč | 120 077,00 Kč |
| Unit Price without VAT: | 21,27000 Kč |
|---|---|
| Unit Price with VAT: | 25,73670 Kč |








