



0874370263 | |
|---|---|
DigiKey Part Number | WM7133TR-ND - Tape & Reel (TR) WM7133CT-ND - Cut Tape (CT) WM7133DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0874370263 |
Description | CONN HEADER SMD 2POS 1.5MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.059" (1.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0874370263 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.106" (2.70mm) |
Series | Insulation Height 0.199" (5.05mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass Alloy |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 7.4mm |
Mounting Type | Applications General Purpose, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,77000 Kč | 18,77 Kč |
| 10 | 15,89200 Kč | 158,92 Kč |
| 100 | 13,51020 Kč | 1 351,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 12,55292 Kč | 11 297,63 Kč |
| 1 800 | 11,95379 Kč | 21 516,82 Kč |
| 2 700 | 11,61674 Kč | 31 365,20 Kč |
| 4 500 | 11,20561 Kč | 50 425,25 Kč |
| 6 300 | 10,94288 Kč | 68 940,14 Kč |
| 9 000 | 10,67116 Kč | 96 040,44 Kč |
| Unit Price without VAT: | 18,77000 Kč |
|---|---|
| Unit Price with VAT: | 22,71170 Kč |


