
0872630493 | |
---|---|
DigiKey Part Number | 900-0872630493TR-ND - Tape & Reel (TR) 900-0872630493CT-ND - Cut Tape (CT) 900-0872630493DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0872630493 |
Description | CONN RCPT 4POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0872630493 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 15.0µin (0.38µm) | |
Insulation Color | Black | |
Insulation Height | 0.110" (2.79mm) | |
Contact Length - Post | - | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide, Pick and Place | |
Current Rating (Amps) | 1A | |
Voltage Rating | 125VAC | |
Applications | Automotive, General Purpose, Telecommunications | |
Insulation Material | Thermoplastic | |
Contact Shape | Circular | |
Contact Material | - | |
Contact Finish Thickness - Post | 50.0µin (1.27µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 15,62000 Kč | 15,62 Kč |
10 | 13,31000 Kč | 133,10 Kč |
100 | 11,30650 Kč | 1 130,65 Kč |
500 | 10,09130 Kč | 5 045,65 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 8,80942 Kč | 8 809,42 Kč |
2 000 | 8,38876 Kč | 16 777,52 Kč |
3 000 | 8,15217 Kč | 24 456,51 Kč |
5 000 | 7,86366 Kč | 39 318,30 Kč |
7 000 | 7,67928 Kč | 53 754,96 Kč |
10 000 | 7,48853 Kč | 74 885,30 Kč |
25 000 | 7,02013 Kč | 175 503,25 Kč |
Unit Price without VAT: | 15,62000 Kč |
---|---|
Unit Price with VAT: | 18,90020 Kč |