0855437002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0855437002
0855437002
0855437002

0855437002

DigiKey Part Number
WM14372TR-ND - Tape & Reel (TR)
WM14372CT-ND - Cut Tape (CT)
WM14372DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0855437002
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat5e
Datasheet
 Datasheet
EDA/CAD Models
0855437002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
90° Angle (Right)
Termination
Solder
Shielding
Shielded
Ratings
Cat5e
Features
Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
1066,51000 Kč665,10 Kč
2562,34000 Kč1 558,50 Kč
5059,36140 Kč2 968,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13250,74788 Kč6 698,72 Kč
26448,32481 Kč12 757,75 Kč
39646,96217 Kč18 597,02 Kč
66045,30020 Kč29 898,13 Kč
92444,23782 Kč40 875,75 Kč
1 32043,13924 Kč56 943,80 Kč
3 30040,44138 Kč133 456,55 Kč
Manufacturers Standard Package
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč