



0855135004 | |
|---|---|
DigiKey Part Number | WM3552TR-ND - Tape & Reel (TR) WM3552CT-ND - Cut Tape (CT) WM3552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855135004 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855135004 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction User Selectable |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,56200 Kč | 265,62 Kč |
| 25 | 24,90360 Kč | 622,59 Kč |
| 50 | 23,71100 Kč | 1 185,55 Kč |
| 100 | 22,57910 Kč | 2 257,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 22,64546 Kč | 7 925,91 Kč |
| 700 | 21,56434 Kč | 15 095,04 Kč |
| 1 050 | 20,95640 Kč | 22 004,22 Kč |
| 1 750 | 20,21471 Kč | 35 375,74 Kč |
| 2 450 | 19,74060 Kč | 48 364,47 Kč |
| 3 500 | 19,25031 Kč | 67 376,08 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |








