



G6B-2114P-FD-US DC5 | |
|---|---|
DigiKey Part Number | Z12717-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2114P-FD-US DC5 |
Description | RELAY GENERAL PURPOSE DPST 5A 5V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2114P-FD-US DC5 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Must Operate Voltage 4 VDC |
Packaging Bulk | Must Release Voltage 0.5 VDC |
Part Status Active | Operate Time 10 ms |
Mounting Type | Release Time 10 ms |
Coil Voltage | Operating Temperature -25°C ~ 70°C |
Contact Form DPST-NO/NC (1 Form A, 1 Form B) | Contact Material Silver Indium Tin (AgInSn) |
Contact Rating (Current) 5 A | Approval Agency CSA, TUV, UR |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 83.3 Ohms |
Coil Current 60 mA | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,44000 Kč | 257,44 Kč |
| 10 | 229,34000 Kč | 2 293,40 Kč |
| 25 | 219,00080 Kč | 5 475,02 Kč |
| 50 | 211,48340 Kč | 10 574,17 Kč |
| 100 | 204,22440 Kč | 20 422,44 Kč |
| 300 | 193,21380 Kč | 57 964,14 Kč |
| 500 | 188,29536 Kč | 94 147,68 Kč |
| 1 000 | 181,81811 Kč | 181 818,11 Kč |
| Unit Price without VAT: | 257,44000 Kč |
|---|---|
| Unit Price with VAT: | 311,50240 Kč |









