



0855105117 | |
|---|---|
DigiKey Part Number | WM10463TR-ND - Tape & Reel (TR) WM10463CT-ND - Cut Tape (CT) WM10463DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855105117 |
Description | CONN MOD JACK 4P4C VERT UNSHLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855105117 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 4p4c (RJ9, RJ10, RJ22) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Pick and Place Cap, Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 28,99800 Kč | 289,98 Kč |
| 25 | 27,18000 Kč | 679,50 Kč |
| 50 | 25,88220 Kč | 1 294,11 Kč |
| 100 | 24,64540 Kč | 2 464,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 204 | 21,09093 Kč | 4 302,55 Kč |
| 408 | 20,08350 Kč | 8 194,07 Kč |
| 612 | 19,51703 Kč | 11 944,42 Kč |
| 1 020 | 18,82631 Kč | 19 202,84 Kč |
| 1 428 | 18,38459 Kč | 26 253,19 Kč |
| 2 040 | 17,92800 Kč | 36 573,12 Kč |
| 5 100 | 16,80643 Kč | 85 712,79 Kč |
| 10 200 | 16,00513 Kč | 163 252,33 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |



