Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
0855105117
0855105117

0855105117

DigiKey Part Number
WM10463TR-ND - Tape & Reel (TR)
WM10463CT-ND - Cut Tape (CT)
WM10463DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0855105117
Description
CONN MOD JACK 4P4C VERT UNSHLD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) Vertical Unshielded Cat3
Datasheet
 Datasheet
EDA/CAD Models
0855105117 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Number of Positions/Contacts
4p4c (RJ9, RJ10, RJ22)
Number of Ports
1
Number of Rows
1
Mounting Type
Surface Mount
Orientation
Vertical
Termination
Solder
Shielding
Unshielded
Ratings
Cat3
Features
Pick and Place Cap, Solder Retention
LED Color
Does Not Contain LED
Ingress Protection
-
Tab Direction
User Selectable
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 261
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1028,99800 Kč289,98 Kč
2527,18000 Kč679,50 Kč
5025,88220 Kč1 294,11 Kč
10024,64540 Kč2 464,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20421,09093 Kč4 302,55 Kč
40820,08350 Kč8 194,07 Kč
61219,51703 Kč11 944,42 Kč
1 02018,82631 Kč19 202,84 Kč
1 42818,38459 Kč26 253,19 Kč
2 04017,92800 Kč36 573,12 Kč
5 10016,80643 Kč85 712,79 Kč
10 20016,00513 Kč163 252,33 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč