



0855025006 | |
|---|---|
DigiKey Part Number | WM3545TR-ND - Tape & Reel (TR) WM3545CT-ND - Cut Tape (CT) WM3545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0855025006 |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 0855025006 Models |
Category | Shielding Unshielded |
Manufacturer Molex | Ratings Cat3 |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Copper Alloy |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness Flash |
Number of Rows 1 | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,75200 Kč | 427,52 Kč |
| 25 | 40,07240 Kč | 1 001,81 Kč |
| 50 | 38,15340 Kč | 1 907,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 165 | 36,12164 Kč | 5 960,07 Kč |
| 330 | 34,39727 Kč | 11 351,10 Kč |
| 495 | 33,42669 Kč | 16 546,21 Kč |
| 825 | 32,24377 Kč | 26 601,11 Kč |
| 1 155 | 31,48773 Kč | 36 368,33 Kč |
| 1 650 | 30,70556 Kč | 50 664,17 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |


