Connector Terminator M12-5 Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0848549318

DigiKey Part Number
WM9265-ND
Manufacturer
Manufacturer Product Number
0848549318
Description
CONN TERMINATOR M12-5 BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Connector Terminator M12-5 Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Terminator
For Use With/Related Products
Circular Connectors
Shell Size - Insert
M12-5
Material
Polyamide (PA), Nylon
Features
Assembly Kit, Dust Tight, Waterproof
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1746,90000 Kč746,90 Kč
10634,79100 Kč6 347,91 Kč
25595,05800 Kč14 876,45 Kč
50566,67300 Kč28 333,65 Kč
100539,64860 Kč53 964,86 Kč
250505,90396 Kč126 475,99 Kč
Manufacturers Standard Package
Unit Price without VAT:746,90000 Kč
Unit Price with VAT:903,74900 Kč