
Category | For Use With/Related Products Circular Connectors |
Manufacturer Molex | Shell Size - Insert M12-5 |
Series | Material Polyamide (PA), Nylon |
Packaging Bulk | Features Assembly Kit, Dust Tight, Waterproof |
Part Status Active | Color Black |
Accessory Type Terminator | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 186,03000 Kč | 3 186,03 Kč |
| 10 | 2 708,42700 Kč | 27 084,27 Kč |
| 25 | 2 539,03600 Kč | 63 475,90 Kč |
| 50 | 2 418,01620 Kč | 120 900,81 Kč |
| Unit Price without VAT: | 3 186,03000 Kč |
|---|---|
| Unit Price with VAT: | 3 855,09630 Kč |

