Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 18.0" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 18.0" (457.2mm)
Molex Jumpers
Molex - ML-XT Sealed Connection System

0845250032-18-R7

DigiKey Part Number
0845250032-18-R7-ND
Manufacturer
Manufacturer Product Number
0845250032-18-R7
Description
18" PRE-CRIMP A1858/19 RED
Customer Reference
Detailed Description
Red 16 AWG Jumper Lead Socket to Cable (Round) Gold 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
16 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Red
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Obsolete
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
18.0" (457.2mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1028,53000 Kč285,30 Kč
Manufacturers Standard Package
Unit Price without VAT:28,53000 Kč
Unit Price with VAT:34,52130 Kč
Alternate Color
18" PRE-CRIMP A1858/19 BLACK
In-Stock: 116
Unit Price: 28,53000 Kč
Assembly Component