



Category | Wire Gauge 16 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bulk | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Obsolete | Number of Rows 1 |
Contact End Socket to Cable (Round) | Number of Conductors 1 |
Length 18.0" (457.2mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 28,53000 Kč | 285,30 Kč |
| 100 | 23,56050 Kč | 2 356,05 Kč |
| Unit Price without VAT: | 28,53000 Kč |
|---|---|
| Unit Price with VAT: | 34,52130 Kč |


