



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact End | Pin to Cable (Round) | |
Length | 18.0" (457.2mm) | |
Wire Gauge | 18 AWG | |
Contact Finish | Nickel | |
Color | Black | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 33,19800 Kč | 331,98 Kč |
| Unit Price without VAT: | 33,19800 Kč |
|---|---|
| Unit Price with VAT: | 40,16958 Kč |


