Black 18 AWG Jumper Lead Pin to Cable (Round) Nickel 6.00" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 18 AWG Jumper Lead Pin to Cable (Round) Nickel 6.00" (152.40mm)
Molex Jumpers
Molex - ML-XT Sealed Connection System

0845240004-06-B9

DigiKey Part Number
0845240004-06-B9-ND
Manufacturer
Manufacturer Product Number
0845240004-06-B9
Description
6" PRE-CRIMP A1857/19 BLACK
Customer Reference
Detailed Description
Black 18 AWG Jumper Lead Pin to Cable (Round) Nickel 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Contact End
Pin to Cable (Round)
Length
6.00" (152.40mm)
Wire Gauge
18 AWG
Contact Finish
Nickel
Color
Black
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1022,15300 Kč221,53 Kč
10018,46140 Kč1 846,14 Kč
Manufacturers Standard Package
Unit Price without VAT:22,15300 Kč
Unit Price with VAT:26,80513 Kč
Alternate Color
6" PRE-CRIMP A1857/19 RED
In-Stock: 70
Unit Price: 15,91600 Kč
Alternate Length
18" PRE-CRIMP A1857/19 BLACK
In-Stock: 90
Unit Price: 33,19800 Kč