
0834249059 | |
|---|---|
DigiKey Part Number | 0834249059-ND |
Manufacturer | |
Manufacturer Product Number | 0834249059 |
Description | CABLE ASSY D-MIC D 25P 1.83M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 25 |
Series | Length 6.00' (1.83m) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.00µin (0.127µm) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2 438,96670 Kč | 731 690,01 Kč |
| Unit Price without VAT: | 2 438,96670 Kč |
|---|---|
| Unit Price with VAT: | 2 951,14971 Kč |



