
0834249057 | |
|---|---|
DigiKey Part Number | 0834249057-ND |
Manufacturer | |
Manufacturer Product Number | 0834249057 |
Description | CBL ASY D TO MICR-D 25P 457.2MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 1.50' (457.20mm) Receptacle, Female Sockets to Receptacle, Female Sockets |
Datasheet | Datasheet |
Category | Type D-Type, Micro-D |
Manufacturer Molex | Number of Positions 25 |
Series | Length 1.50' (457.20mm) |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 5.00µin (0.127µm) |
1st Connector Receptacle, Female Sockets | Base Product Number |
2nd Connector Receptacle, Female Sockets |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 2 369,52560 Kč | 710 857,68 Kč |
| Unit Price without VAT: | 2 369,52560 Kč |
|---|---|
| Unit Price with VAT: | 2 867,12598 Kč |




