
0834229016 | |
---|---|
DigiKey Part Number | 0834229016-ND |
Manufacturer | |
Manufacturer Product Number | 0834229016 |
Description | CABLE ASSY D TO MICR-D 15P 4.5" |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Black, Individual (Round) 0.375' (114.30mm, 4.50") Receptacle, Female Sockets to Individual Wire Leads Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 0.375' (114.30mm, 4.50") | |
Shielding | Shielded | |
Color | Black, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | 372,19323 Kč | 111 657,97 Kč |
Unit Price without VAT: | 372,19323 Kč |
---|---|
Unit Price with VAT: | 450,35381 Kč |