
Category | Wire Gauge 18 AWG |
Manufacturer Molex | Contact Finish Tin |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 200.0µin (5.08µm) |
Part Status Active | Number of Rows 1 |
Contact End Non-Gendered | Number of Conductors 1 |
Length 5.91" (150.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 17,26000 Kč | 172,60 Kč |
| 25 | 16,16840 Kč | 404,21 Kč |
| 50 | 15,40000 Kč | 770,00 Kč |
| 100 | 14,66290 Kč | 1 466,29 Kč |
| 250 | 13,74276 Kč | 3 435,69 Kč |
| 500 | 13,08638 Kč | 6 543,19 Kč |
| 1 000 | 12,46147 Kč | 12 461,47 Kč |
| 3 000 | 11,53203 Kč | 34 596,09 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |





