




QM7T | |
|---|---|
DigiKey Part Number | RPC2052-ND |
Manufacturer | |
Manufacturer Product Number | QM7T |
Description | RND STNDFF #10-32 NEOPRENE 9/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Neoprene Rubber, Steel Insert 0.563" (14.30mm) 9/16" Black |
Datasheet | Datasheet |
EDA/CAD Models | QM7T Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.500" (12.70mm) 1/2" |
Series | Between Board Height 0.563" (14.30mm) 9/16" |
Packaging Bulk | Length - Overall 0.938" (23.83mm) 15/16" |
Part Status Active | Features Vibration Dampening |
Type | Material |
Threaded/Unthreaded Threaded | Plating Zinc |
Gender Male, Female | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,48400 Kč | 404,84 Kč |
| 25 | 37,93920 Kč | 948,48 Kč |
| 50 | 36,12500 Kč | 1 806,25 Kč |
| 100 | 34,39680 Kč | 3 439,68 Kč |
| 300 | 31,82947 Kč | 9 548,84 Kč |
| 500 | 30,70244 Kč | 15 351,22 Kč |
| 1 000 | 29,23741 Kč | 29 237,41 Kč |
| 2 500 | 27,40793 Kč | 68 519,82 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |






