Black 12 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black 12 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Example of Mega-Fit assembly

0797582039

DigiKey Part Number
WM16038-ND
Manufacturer
Manufacturer Product Number
0797582039
Description
PRE-CRIMPED LEAD MEGA-FIT FEM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black 12 AWG Jumper Lead Socket to Socket Gold 5.90" (149.86mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
12 AWG
Manufacturer
Molex
Contact Finish
Gold
Series
Color
Black
Packaging
Bag
Contact Finish Thickness
15.0µin (0.38µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
5.90" (149.86mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 216
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
128,98000 Kč28,98 Kč
1024,58900 Kč245,89 Kč
2523,05600 Kč576,40 Kč
5021,95140 Kč1 097,57 Kč
10020,90140 Kč2 090,14 Kč
25019,59196 Kč4 897,99 Kč
50018,65588 Kč9 327,94 Kč
1 00017,76515 Kč17 765,15 Kč
2 50016,65326 Kč41 633,15 Kč
Manufacturers Standard Package
Unit Price without VAT:28,98000 Kč
Unit Price with VAT:35,06580 Kč